Single Color Red LED emitter, surface mountable in a PLCC package. Features a clear, round lens with a 120° viewing angle and 15mcd luminous intensity. Operates with a 20mA forward current and 1.9V DC rated voltage, with a maximum power dissipation of 60mW. This RoHS compliant component offers a wavelength of 637nm and a wide operating temperature range from -55°C to 100°C.
Broadcom HSMH-A100-L00J1 technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Depth | 2.8mm |
| Forward Current | 20mA |
| Height | 2.1mm |
| Illumination Color | Red |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Clear, Round, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 15mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| DC Rated Voltage | 1.9V |
| Wavelength | 637nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMH-A100-L00J1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.