
Surface mount single color LED emitter, red illumination, featuring a 170° viewing angle and 639nm wavelength. This component offers a forward current of 20mA, 17mcd luminous intensity, and a maximum power dissipation of 65mW. Encased in a 1305 (3412 metric) plastic package with a clear, diffused colorless lens, it operates within a temperature range of -30°C to 85°C and is RoHS compliant.
Broadcom HSMH-C265 technical specifications.
| Case Code (Imperial) | 1305 |
| Case Code (Metric) | 3412 |
| Package/Case | 1305 |
| Color | Red |
| Depth | 3.4mm |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 1.25mm |
| Lens Color | Colorless |
| Lens Style | Rectangular, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 17mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 65mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 170° |
| Wavelength | 639nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMH-C265 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
