Surface mount single color LED emitter, featuring a red-orange illumination color with a wavelength of 615nm. This component offers a luminous intensity of 285mcd and a wide 120° viewing angle. Designed for efficient operation, it has a forward current of 20mA and a power dissipation of 63mW. The LED is housed in a 2.2mm LCC-2 package, measuring 3.2mm in length, 2.8mm in width, and 2.1mm in height, with a depth of 2.8mm. Operating across a temperature range of -55°C to 100°C, it is RoHS compliant.
Broadcom HSMJ-A100-R40J1 technical specifications.
| Package/Case | PLCC |
| Color | Red, Orange |
| Depth | 2.8mm |
| Forward Current | 20mA |
| Height | 2.1mm |
| Illumination Color | Orange |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Round, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 285mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 615nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMJ-A100-R40J1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.