
Surface mount single color LED emitter, featuring a Red-Orange illumination color with a wavelength of 615nm. This component offers a luminous intensity of 1125mcd and a wide 120° viewing angle. Designed for surface mounting in a PLCC package, it operates with a forward current of 50mA and a maximum power dissipation of 180mW. The LED is RoHS compliant and operates within a temperature range of -40°C to 100°C.
Broadcom HSMJ-A401-U40M1 technical specifications.
| Package/Case | PLCC |
| Color | Red, Orange |
| Depth | 3.2mm |
| Forward Current | 50mA |
| Height | 2.1mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Round, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 1125mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 180mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 615nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMJ-A401-U40M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
