Surface mount, single-color LED emitter featuring a Red-Orange illumination color with a clear, colorless dome lens. This component operates with a 50mA forward current, delivering a luminous intensity of 1850mcd at a 615nm wavelength and a 50° viewing angle. Encased in a PLCC package with dimensions of 3.2mm (L) x 2.8mm (W) x 3.87mm (H), it supports a wide operating temperature range from -40°C to 100°C and is RoHS compliant.
Broadcom HSMJ-A461-W40M1 technical specifications.
| Package/Case | PLCC |
| Color | Red, Orange |
| Forward Current | 50mA |
| Height | 3.87mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Circular, Dome |
| Lens Transparency | Clear |
| Luminous Intensity | 1850mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 180mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Wavelength | 615nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMJ-A461-W40M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.