Broadcom HSMK-A100-S00J1 technical specifications.
| Package/Case | PLCC |
| Color | Blue |
| Forward Current | 20mA |
| Illumination Color | Green |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 280mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMK-A100-S00J1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.