Single color orange LED emitter, 2.2mm lens size, featuring a PLCC package for surface mounting. This LED operates with a 20mA forward current and a 1.9V DC rated voltage, emitting orange light with a luminous intensity of 100mcd at a 605nm wavelength. It offers a wide 120° viewing angle and a colorless, clear lens. Operating temperature range is -55°C to 100°C.
Broadcom HSML-A100-Q00J1 technical specifications.
| Package/Case | PLCC |
| Color | Orange |
| Depth | 2.8mm |
| Forward Current | 20mA |
| Height | 2.1mm |
| Illumination Color | Orange |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.2mm |
| Lens Style | Round, Flat, Clear, Circular, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 100mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 63W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| DC Rated Voltage | 1.9V |
| Wavelength | 605nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSML-A100-Q00J1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.