
Single color orange LED emitter in a PLCC package, featuring a 2.2mm size and surface mount capability. This component offers a 120° viewing angle, 787.5mcd luminous intensity, and a 605nm wavelength. It operates with a 50mA forward current and 180mW power dissipation, within a -40°C to 100°C temperature range. The LED is RoHS compliant and packaged on tape and reel.
Broadcom HSML-A401-U40M1 technical specifications.
| Package/Case | PLCC |
| Color | Orange |
| Forward Current | 50mA |
| Height | 2.1mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Round, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 787.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 180mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 605nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSML-A401-U40M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.