
Orange single-color LED emitter in a PLCC package, featuring a clear, dome, circular lens style. This surface-mount component offers a luminous intensity of 4500mcd at a 605nm wavelength, with a 30° viewing angle. It operates with a forward current of 50mA and a maximum power dissipation of 180mW, across an operating temperature range of -40°C to 100°C. The LED is RoHS compliant and supplied in tape and reel packaging.
Broadcom HSML-A431-X90M1 technical specifications.
| Package/Case | PLCC |
| Color | Orange |
| Depth | 3.2mm |
| Forward Current | 50mA |
| Height | 3.87mm |
| Illumination Color | Orange |
| Length | 2.8mm |
| Lens Color | Colorless |
| Lens Style | Clear, Dome, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 4500mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 180mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 605nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSML-A431-X90M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
