Orange SMT LED emitter featuring a clear, dome-shaped lens and a PLCC package. This single-color LED operates with a forward current of 50mA, delivering a luminous intensity of 1850mcd at a wavelength of 605nm. Its compact dimensions include a 3.2mm length, 2.8mm width, and 3.87mm height, with a 50° viewing angle. Designed for surface mounting, it is RoHS compliant and operates within a temperature range of -40°C to 100°C.
Broadcom HSML-A461-W40M1 technical specifications.
| Package/Case | PLCC |
| Color | Orange |
| Forward Current | 50mA |
| Height | 3.87mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Dome, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 1850mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 180mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Wavelength | 605nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSML-A461-W40M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.