
Orange single-color LED emitter, surface mount (SMD/SMT) package. Features a clear, untinted, diffused dome lens with a 130° viewing angle. Operates with a 20mA forward current, delivering 95mcd luminous intensity at a 605nm wavelength. Housed in a lead-free package with dimensions of 3.2mm x 1.5mm x 1mm. Suitable for operation between -40°C and 85°C.
Broadcom HSML-C110 technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Depth | 1mm |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Dome, Untinted, Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 95mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Viewing Angle | 130° |
| Wavelength | 605nm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSML-C110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.