
Surface mount single color orange LED emitter featuring a 0603 package (1.6mm x 1.6mm x 0.6mm). This untinted, nondiffused LED offers a luminous intensity of 90mcd at a 20mA forward current and a 605nm wavelength. Operating within a temperature range of -40°C to 85°C, it has a 5V reverse voltage and 60mW power dissipation. The clear, domed lens provides a wide 155° viewing angle.
Broadcom HSML-C120 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Orange |
| Depth | 0.6mm |
| Forward Current | 20mA |
| Height | 0.6mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Size | 0.6mm |
| Lens Style | Domed, Clear, Dome, Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 155° |
| Wavelength | 605nm |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSML-C120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.