Surface mount single color LED emitter, orange illumination. Features a 1206 (3216 metric) package with diffused, untinted lens. Operates with a 20mA forward current, 1.1mm height, 3.2mm length, and 1.6mm width. Delivers 90mcd luminous intensity at a 170° viewing angle and 609nm wavelength. Rated for -40°C to 85°C operating temperature.
Broadcom HSML-C150 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Orange |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Orange |
| Length | 3.2mm |
| Lens Color | White |
| Lens Style | Diffused, Tinted, Rectangular, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Viewing Angle | 170° |
| Wavelength | 609nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSML-C150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
