Surface mount single color orange LED emitter, 0805 package, featuring a diffused, colorless rectangular lens. Delivers 90mcd luminous intensity at a 20mA forward current and 1.9V DC rated voltage. Operating temperature range from -40°C to 85°C, with a 170° viewing angle and 605nm wavelength. Lead-free and RoHS compliant, packaged on tape and reel.
Broadcom HSML-C170 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Orange |
| Depth | 1.25mm |
| Forward Current | 20mA |
| Height | 0.8mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | White |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Flux | 370lm |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 170° |
| DC Rated Voltage | 1.9V |
| Wavelength | 605nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSML-C170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.