Surface mount single color orange LED emitter, 0805 package (2012 metric), featuring a diffused, colorless, rectangular lens measuring 2mm x 1.25mm with a low profile of 0.4mm height. Operates with a 20mA forward current, delivering 90mcd luminous intensity at a 605nm wavelength and a wide 130° viewing angle. This lead-free, RoHS compliant component is supplied on tape and reel, suitable for operation between -40°C and 85°C.
Broadcom HSML-C177 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Orange |
| Forward Current | 20mA |
| Height | 0.4mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | White |
| Lens Size | 1.25mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 605nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSML-C177 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.