
Surface mount single color LED emitter, orange illumination, featuring a diffused, colorless rectangular lens. This component operates with a 20mA forward current and a 1.9V DC rated voltage, delivering 90mcd luminous intensity at a 605nm wavelength. The 0603 package measures 1.6mm x 0.8mm with a 0.8mm height, suitable for lead-free assembly. Operating temperature range is -40°C to 85°C, with a 5V reverse voltage and 60mW power dissipation.
Broadcom HSML-C190 technical specifications.
| Package/Case | 0603 |
| Color | Orange |
| Depth | 0.8mm |
| Forward Current | 20mA |
| Height | 0.8mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | White |
| Lens Style | Rectangular, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 170° |
| DC Rated Voltage | 1.9V |
| Wavelength | 605nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSML-C190 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
