Surface mount single color orange LED emitter, 0603 package (1.6mm x 0.8mm x 0.6mm). Features diffused, untinted lens with a 170° viewing angle. Operates with 20mA forward current, 5V reverse voltage, and 60mW power dissipation. Emits orange light at 605nm wavelength with 90mcd luminous intensity. Lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Broadcom HSML-C191 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Orange |
| Depth | 0.8mm |
| Forward Current | 20mA |
| Height | 0.6mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | White |
| Lens Style | Diffused, Rectangular, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 170° |
| Wavelength | 605nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSML-C191 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.