Surface mount single color LED emitter, orange illumination, featuring a 150° viewing angle and 75mcd luminous intensity. This lead-free, RoHS compliant component operates with a 20mA forward current and 5V reverse voltage, dissipating 60mW. Housed in a 1305 case code with a 3.4mm x 1.25mm x 1.1mm dimension, it utilizes a clear, diffused, colorless rectangular lens.
Broadcom HSML-C265 technical specifications.
| Case Code (Imperial) | 1305 |
| Package/Case | 1305 |
| Color | Orange |
| Depth | 3.4mm |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 75mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 150° |
| Wavelength | 605nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSML-C265 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.