Surface mount single color LED emitter, green illumination, featuring a 2.2mm round, flat, clear lens. This component operates with a 20mA forward current, delivering 0.45lm luminous flux and 787.5mcd luminous intensity at a 525nm wavelength. Encased in a PLCC package, it measures 3.2mm in length, 2.8mm in width, and 2.1mm in height, with a wide 120° viewing angle. Designed for reliable performance across a -55°C to 100°C operating temperature range, it is RoHS compliant.
Broadcom HSMM-A100-U4PJ1 technical specifications.
| Package/Case | PLCC |
| Color | Green |
| Forward Current | 20mA |
| Height | 2.1mm |
| Illumination Color | Green |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.2mm |
| Lens Style | Round, Flat, Clear, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.45lm |
| Luminous Intensity | 787.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 525nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMM-A100-U4PJ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.