This green LED features a forward current of 20mA and a maximum operating temperature of 100°C. It is packaged in a PLCC package and is compliant with ROHS regulations. The LED emits a green color with a luminous intensity of 315mcd and a viewing angle of 120°.
Broadcom HSMM-A101-R7PJ1 technical specifications.
| Package/Case | PLCC |
| Color | Green |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lens Color | Clear |
| Luminous Intensity | 315mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Standard |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 525nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMM-A101-R7PJ1 to view detailed technical specifications.
No datasheet is available for this part.