This green LED has a luminous intensity of 900 millicandelas and emits at a wavelength of 525 nanometers. It can handle a forward current of up to 30 milliamperes and operates within a temperature range of -40°C to 100°C. The LED is packaged in a PLCC-4 case and is compliant with ROHS regulations.
Broadcom HSMM-A400-T8YM2 technical specifications.
| Package/Case | PLCC |
| Color | Green |
| Forward Current | 30mA |
| Illumination Color | Green |
| Lens Color | Clear |
| Luminous Intensity | 900mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 525nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMM-A400-T8YM2 to view detailed technical specifications.
No datasheet is available for this part.