
Single Color LED Emitter, Green, featuring a 2.2mm size and PLCC package. This surface mount component offers a luminous intensity of 1125mcd and a 120° viewing angle, with a peak wavelength of 525nm. Designed for 30mA forward current and 5V reverse voltage, it operates within a temperature range of -40°C to 100°C. The clear, colorless lens and lead-free construction ensure ROHS compliance.
Broadcom HSMM-A400-U4QM2 technical specifications.
| Package/Case | PLCC |
| Color | Green |
| Depth | 3.2mm |
| Forward Current | 30mA |
| Height | 2.1mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Round, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 1125mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 180mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Voltage | 5V |
| Wavelength | 525nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMM-A400-U4QM2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.