Broadcom HSMM-A400-U4WM2 technical specifications.
| Package/Case | PLCC |
| Color | Green |
| Forward Current | 30mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Viewing Angle | 120° |
| Wavelength | 525nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMM-A400-U4WM2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.