Broadcom HSMM-A400-V8QM2 technical specifications.
| Color | Green |
| Forward Current | 30mA |
| Lens Style | Round |
| Luminous Intensity | 2.24cd |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Viewing Angle | 120° |
| Wavelength | 525nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMM-A400-V8QM2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.