
Single Color LED Emitter, Green, LCC-4 package. Features a 30mA forward current, 5V reverse voltage, and 525nm wavelength. Offers a luminous intensity of 7150mcd and luminous flux of 500lm with a 30° viewing angle. Surface mountable with a diffused, round dome lens. Operates within a temperature range of -40°C to 100°C.
Broadcom HSMM-A430-X90M2 technical specifications.
| Package/Case | PLCC |
| Color | Green |
| Depth | 3.2mm |
| Forward Current | 30mA |
| Height | 3.87mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | White |
| Lens Style | Round, Dome, Circular |
| Lens Transparency | Diffused |
| Luminous Flux | 500lm |
| Luminous Intensity | 7150mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 114mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 525nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMM-A430-X90M2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
