
Single Color LED Emitter, Blue, featuring a 2.2mm diffused lens and PLCC package for surface mounting. This standard LED operates with a 20mA forward current, delivering 70mcd luminous intensity at a 470nm wavelength. It offers a wide 120° viewing angle and a broad operating temperature range from -55°C to 100°C. The component is lead-free and RoHS compliant.
Broadcom HSMN-A100-P00J1 technical specifications.
| Package/Case | PLCC |
| Color | Blue |
| Depth | 2.8mm |
| Forward Current | 20mA |
| Height | 2.1mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.2mm |
| Lens Style | Round, Flat, Circular, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 70mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 114mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 470nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMN-A100-P00J1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
