Surface mount single color LED emitter, blue illumination, featuring a PLCC package with a colorless, diffused, clear lens. This component operates with a 20mA forward current, 5V reverse voltage, and a power dissipation of 114mW. It offers a luminous intensity of 70mcd and a wide 120° viewing angle, with a typical wavelength of 470nm. Designed for lead-free and RoHS compliant applications, it operates across a temperature range of -55°C to 100°C.
Broadcom HSMN-A100-R00J1 technical specifications.
| Package/Case | PLCC |
| Color | Blue |
| Depth | 2.8mm |
| Forward Current | 20mA |
| Height | 2.1mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Round, Circular, Flat, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 70mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 114mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 470nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMN-A100-R00J1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
