Single color blue LED emitter, surface mount, PLCC package. Features a clear, colorless lens with a round, circular style, offering a 120° viewing angle. Operates with a 20mA forward current, 5V reverse voltage, and 114mW power dissipation. Delivers 0.45lm luminous flux and 285mcd luminous intensity. RoHS compliant, with an operating temperature range of -55°C to 100°C.
Broadcom HSMN-A100-R4YJ1 technical specifications.
| Package/Case | PLCC |
| Color | Blue |
| Depth | 2.8mm |
| Forward Current | 20mA |
| Height | 2.1mm |
| Illumination Color | Blue |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Round, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.45lm |
| Luminous Intensity | 285mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 114mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMN-A100-R4YJ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.