Broadcom HSMN-A160-P00J1 technical specifications.
| Package/Case | PLCC |
| Color | Blue |
| Forward Current | 20mA |
| Lens Style | Round, Circular |
| Luminous Intensity | 70mcd |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 114mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMN-A160-P00J1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.