
Single color blue LED emitter in a PLCC package. Features a 120° viewing angle and 450mcd luminous intensity at a 30mA forward current. This surface mount component offers a clear, colorless circular lens and operates within a -40°C to 100°C temperature range. RoHS compliant and lead-free, it is supplied on tape and reel.
Broadcom HSMN-A400-S4QM2 technical specifications.
| Package/Case | PLCC |
| Color | Blue |
| Depth | 3.2mm |
| Forward Current | 30mA |
| Height | 2.1mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 450mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 180mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMN-A400-S4QM2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
