This single blue LED has a forward current rating of 30mA and a luminous flux of 0.45lm. It is packaged in a PLCC package and is suitable for surface mount applications. The LED operates over a temperature range of -40°C to 100°C and is RoHS compliant.
Broadcom HSMN-A400-S8PM2 technical specifications.
| Package/Case | PLCC |
| Color | Blue |
| Forward Current | 30mA |
| Illumination Color | Blue |
| Lens Style | Round, Circular |
| Luminous Flux | 0.45lm |
| Luminous Intensity | 560mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMN-A400-S8PM2 to view detailed technical specifications.
No datasheet is available for this part.
