Broadcom HSMN-A430-U4PM2 technical specifications.
| Package/Case | PLCC |
| Color | Blue |
| Forward Current | 30mA |
| Illumination Color | Blue |
| Lens Color | Clear |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMN-A430-U4PM2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.