High-performance blue SMT LED emitter featuring a 3.2mm x 1.5mm x 1mm plastic package. This single-element LED offers a clear, diffused, colorless rectangular lens with a 130° viewing angle and 470nm wavelength. Operating at a 20mA forward current, it provides 39mcd luminous intensity with a maximum power dissipation of 78mW. Designed for surface mounting, this lead-free, RoHS-compliant component operates from -40°C to 85°C.
Broadcom HSMN-C110 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Depth | 1mm |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 39mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 78mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 470nm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMN-C110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.