High-performance blue surface mount LED emitter with a diffused, colorless rectangular lens. Features a 20mA forward current, 468nm wavelength, and 170° viewing angle. Housed in a 1206 (3216 metric) SMT package with a 1.1mm height, 3.2mm length, and 1.6mm width. Offers 35mcd luminous intensity and operates within a -40°C to 85°C temperature range. Lead-free and RoHS compliant.
Broadcom HSMN-C150 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Blue |
| Depth | 1.6mm |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | White |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 35mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 78mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 170° |
| Wavelength | 468nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMN-C150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
