
High-performance blue standard LED emitter in a 0805 (2012 metric) SMT package. Features a diffused, colorless rectangular lens with a 170° viewing angle. Operates with a 20mA forward current, delivering 35mcd luminous intensity at a 470nm wavelength. This lead-free, RoHS-compliant component offers a maximum power dissipation of 78mW and operates within a temperature range of -40°C to 85°C.
Broadcom HSMN-C170 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Blue |
| Depth | 1.25mm |
| Forward Current | 20mA |
| Height | 0.8mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | White |
| Lens Style | Rectangular, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 35mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 78mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 170° |
| Wavelength | 470nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMN-C170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.