Broadcom HSMQ-C177 technical specifications.
| Package/Case | 0805 |
| Color | Green |
| Height | 0.4mm |
| Length | 2mm |
| Lens Color | White |
| Lens Size | 1.25mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 145mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMQ-C177 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.