
Surface mount single color green LED emitter with a 150° viewing angle and 527nm wavelength. Features a 1.1mm height, 3.4mm length, and 1.25mm width within a 1305 package. Operates at a 20mA forward current, delivering 140mcd luminous intensity. This RoHS compliant component is supplied on tape and reel.
Broadcom HSMQ-C265 technical specifications.
| Case Code (Imperial) | 1305 |
| Package/Case | 1305 |
| Color | Green |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Green |
| Length | 3.4mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 140mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 150° |
| Wavelength | 527nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMQ-C265 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.