
Surface mountable single-color blue LED emitter featuring a 3.20 x 1.50 mm rectangular package with 1 mm height. This diffused, colorless LED operates with a 20mA forward current and 3.4V DC rated voltage, emitting blue light at a 473nm wavelength. Delivering 60mcd luminous intensity with a wide 130° viewing angle, it is lead-free, RoHS compliant, and suitable for operation between -40°C and 85°C.
Broadcom HSMR-C110 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Depth | 1mm |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | White |
| Lens Size | 1mm |
| Lens Style | Domed, Dome, Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 60mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 78mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| DC Rated Voltage | 3.4V |
| Wavelength | 473nm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMR-C110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.