
Surface mount single color LED emitter, blue illumination, featuring a 1608 metric (0603 imperial) case code. This lead-free component offers a clear, untinted, nondiffused lens with a 155° viewing angle. Operating with a 20mA forward current, it provides a luminous intensity of 55mcd at a 473nm wavelength. The package dimensions are 1.6mm length, 1mm width, and 0.6mm height, with an operating temperature range of -40°C to 85°C.
Broadcom HSMR-C120 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Blue |
| Forward Current | 20mA |
| Height | 0.6mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Style | Clear, Dome, Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 55mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 155° |
| Wavelength | 473nm |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMR-C120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.