
Surface mount single color blue LED emitter, T-3/4 package with diffused, colorless lens. Features a 140° viewing angle, 473nm wavelength, and 55mcd luminous intensity at 20mA forward current. Operates within a -40°C to 85°C temperature range, with a 3.9V DC rated voltage and 5V reverse voltage. This lead-free, RoHS compliant component is supplied on tape and reel.
Broadcom HSMR-C150 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Blue |
| Depth | 1.6mm |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | White |
| Lens Style | Rectangular, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 55mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 78mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| DC Rated Voltage | 3.9V |
| Wavelength | 473nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMR-C150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
