Broadcom HSMR-C197 technical specifications.
| Package/Case | 0603 |
| Color | Blue |
| Height | 0.4mm |
| Length | 1.6mm |
| Lens Color | White |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 55mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMR-C197 to view detailed technical specifications.
No datasheet is available for this part.