
Surface mount single color blue LED emitter featuring a 1.25mm width, 3.4mm length, and 1.1mm height. This untinted, nondiffused LED offers a clear, colorless rectangular lens with a 150° viewing angle and 473nm wavelength. Operating with a 20mA forward current, it provides 45mcd luminous intensity and is suitable for applications within a -40°C to 85°C temperature range. Packaged on tape and reel for efficient assembly.
Broadcom HSMR-C265 technical specifications.
| Case Code (Imperial) | 1305 |
| Case Code (Metric) | 3412 |
| Package/Case | 1305 |
| Color | Blue |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Blue |
| Length | 3.4mm |
| Lens Color | Colorless |
| Lens Style | Clear, Rectangular, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 45mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Viewing Angle | 150° |
| Wavelength | 473nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMR-C265 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
