
Surface mount single color blue LED emitter, 0603 package, featuring a diffused, untinted lens. Delivers 18mcd luminous intensity at a 473nm wavelength with a 120° viewing angle. Operates with a 5mA forward current and 5V reverse voltage, offering a power dissipation of 39mW. This lead-free component is RoHS compliant and suitable for operation between -40°C and 85°C.
Broadcom HSMR-CL25 technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Color | Blue |
| Depth | 0.8mm |
| Forward Current | 5mA |
| Height | 0.25mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | White |
| Lens Style | Rectangular, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 18mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 39mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 473nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMR-CL25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
