Broadcom HSMS-286B-G technical specifications.
| Package/Case | SOT-323 |
| Height | 1mm |
| Length | 2.25mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMS-286B-G to view detailed technical specifications.
No datasheet is available for this part.