Single Color LED emitter, high efficiency red illumination, featuring a diffused, colorless, rectangular lens. This surface mount device (SMD/SMT) operates with a 20mA forward current and a 2.1V DC rated voltage, delivering 10mcd luminous intensity at a 626nm wavelength. Packaged in a 3.2mm x 1.5mm x 1mm plastic housing, it offers a wide 130° viewing angle and is lead-free and RoHS compliant, with an operating temperature range of -40°C to 85°C.
Broadcom HSMS-C110 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 1mm |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | White |
| Lens Style | Dome, Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 78mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| DC Rated Voltage | 2.1V |
| Wavelength | 626nm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMS-C110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.