
Single Color LED emitter, High Efficiency Red, featuring a diffused, colorless lens. This surface mount component, with a 1206 case code (3216 metric), offers a 170° viewing angle and a wavelength of 626nm. Designed for 20mA forward current, it provides a luminous intensity of 10mcd. The plastic package is lead-free and RoHS compliant, operating within a temperature range of -40°C to 85°C.
Broadcom HSMS-C150 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Red |
| Depth | 1.6mm |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | White |
| Lens Size | 1.6mm |
| Lens Style | Flat, Rectangular, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 65mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 170° |
| Wavelength | 626nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMS-C150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
