Surface mount single color LED emitter, high efficiency red illumination. Features a 2mm x 1.25mm x 0.4mm diffused, flat lens in a 0805 (2012 metric) package. Operates with a 20mA forward current, delivering 10mcd luminous intensity at a 626nm wavelength and a 130° viewing angle. Lead-free and RoHS compliant, with an operating temperature range of -40°C to 85°C.
Broadcom HSMS-C177 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Red |
| Forward Current | 20mA |
| Height | 0.4mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | White |
| Lens Size | 1.25mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 626nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMS-C177 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.