High-efficiency red standard LED emitter in a miniature 0402 (1005) SMT package. Features a diffused, colorless lens with a 130° viewing angle and 626nm wavelength. Operates with a 20mA forward current, delivering 10mcd luminous intensity. Encased in plastic with a 0.4mm height, 1mm length, and 0.5mm width, this lead-free component is supplied on tape and reel.
Broadcom HSMS-C280 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Color | Red |
| Forward Current | 20mA |
| Height | 0.4mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 1mm |
| Lens Color | White |
| Lens Style | Rectangular, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 626nm |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMS-C280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.