
Surface mountable single element LED emitter featuring a 2.2V DC rated voltage and 20mA forward current. This orange LED offers a luminous intensity of 320mcd and a 592nm wavelength, with a wide 120° viewing angle. Encased in a 3.2mm x 2.8mm x 2.1mm PLCC package with a diffused, colorless lens, it operates from -55°C to 100°C. RoHS compliant and lead-free, this component is supplied on tape and reel.
Broadcom HSMU-A100-R00J1 technical specifications.
| Package/Case | PLCC |
| Color | Orange |
| Depth | 2.8mm |
| Forward Current | 20mA |
| Height | 2.1mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Round, Circular, Flat, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 320mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 72mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| DC Rated Voltage | 2.2V |
| Wavelength | 592nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMU-A100-R00J1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.