Broadcom HSMU-A100-S4WJ1 technical specifications.
| Package/Case | PLCC |
| Color | Orange |
| Forward Current | 20mA |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Luminous Intensity | 450mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 592nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMU-A100-S4WJ1 to view detailed technical specifications.
No datasheet is available for this part.